AD650AD

Фото 1/2 AD650AD
Изображения служат только для ознакомления,
см. техническую документацию
14 210 руб.
от 10 шт.12 890 руб.
от 25 шт.11 830 руб.
Добавить в корзину 1 шт. на сумму 14 210 руб.
Номенклатурный номер: 8014362709
Бренд: Analog Devices

Описание

Volt to Frequency and Frequency to Volt Converter IC 1MHz В±0.1% 14-CDIP

Технические параметры

Base Product Number AD650 ->
ECCN EAR99
Frequency - Max 1MHz
Full Scale В±150ppm/В°C
HTSUS 8542.39.0001
Linearity В±0.1%
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Tube
Package / Case 14-CDIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status RoHS non-compliant
Supplier Device Package 14-CDIP
Type Volt to Frequency and Frequency to Volt
Video File Introducing Power by Linear
Brand: Analog Devices
Dual Supply Voltage: +/-9 V to+/-18 V
Factory Pack Quantity: Factory Pack Quantity: 25
Full Scale Frequency: 1000 kHz
INL - Integral Nonlinearity: +/-0.015%FSR
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-9 V
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Package / Case: CDIP-14
Packaging: Tube
Product Category: Voltage to Frequency & Frequency to Voltage
Product Type: Voltage to Frequency & Frequency to Voltage
Product: Voltage to Frequency Converters
Series: AD650
Subcategory: Data Converter ICs
Supply Type: Dual

Техническая документация

AD650
pdf, 434 КБ
Datasheet
pdf, 385 КБ
Datasheet
pdf, 418 КБ

Дополнительная информация

Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем