ATBNO055-XPRO, Расширительный комплект, Xplained Pro, Bosch BNO055 умный 9-осевой датчик
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 590 руб.
Добавить в корзину 1 шт.
на сумму 8 590 руб.
Описание
Sensor Development Kits
Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.
Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Subcategory: | Development Tools |
Featured Device | BNO055 |
Kit Classification | Evaluation Kit |
Kit Name | Xplained Pro |
Sensor Technology | Inertial Measurement Unit(IMU)-9 DoF |
Вес, г | 24.04 |
Техническая документация
Datasheet ATBNO055-XPRO
pdf, 512 КБ
Похожие товары