ESDS312DBVR, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
92 руб.
Добавить в корзину 1 шт.
на сумму 92 руб.
Описание
ESDS312/ESDS314 TVS ESD Protection Diode Arrays
Texas Instruments ESDS312/ESDS314 TVS ESD Protection Diode Arrays are for Ethernet, USB and general purpose data line surge protection up to 25A (8/20µs). The ESDS312, ESDS314 devices are unidirectional and are rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The devices feature a 4.5pF IO capacitance per channel making them ideal for protecting high-speed interfaces such as Ethernet 10/100/1000, USB 2.0 and GPIO. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.
Texas Instruments ESDS312/ESDS314 TVS ESD Protection Diode Arrays are for Ethernet, USB and general purpose data line surge protection up to 25A (8/20µs). The ESDS312, ESDS314 devices are unidirectional and are rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The devices feature a 4.5pF IO capacitance per channel making them ideal for protecting high-speed interfaces such as Ethernet 10/100/1000, USB 2.0 and GPIO. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.
Технические параметры
Brand: | Texas Instruments |
Breakdown Voltage: | 5.5 V |
Cd - Diode Capacitance: | 4.5 pF |
Clamping Voltage: | 6.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 25 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 3.6 V |
Package / Case: | SOT-23-5 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 170 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | ESDS312 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Vf - Forward Voltage: | 800 mV |
Working Voltage: | 3.6 V |
Вес, г | 0.019 |
Техническая документация
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Похожие товары