MIC-3200 BEIGE, Headset Condenser Microphone without Cable
см. техническую документацию
Описание
Discrete design coupled with a smooth frequency response makes this headset microphone an excellent accessory for any theatre radio microphone system. Adjustable boom length ensures the microphone can be adjusted to suit individuals ensuring maximum gain before feedback. The removable cable design allows the user to interchange cables to suit different beltpacks or replace damaged cables at a much lower cost compared to replacing the complete cable/ microphone assembly.
• Compact, unobtrusive lightweight design
• Telescopic microphone boom
• Drip ring on boom arm to stop moisture reaching microphone capsule
• Microphone boom can be fitted on either side
• Highly sensitive condenser microphone
• Wide transmission range
• Excellent ambient noise control
• Supplied with windshield/ pop noise head
Технические параметры
Верхний Предел Частотной Характеристики | 20кГц |
Выходной Импеданс | 1.1кОм |
Линейка Продукции | PULSE MIC-3000 |
Направленность | Всенаправленный |
Нижний Предел Частотной Характеристики | 20Гц |
Чувствительность | -65dB |
Вес, г | 220 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.