MIKROE-4721, Development Kit, Mikromedia 3, 3.5" TFT LCD, PIC18F97J94 PIC Capacitive Board

MIKROE-4721, Development Kit, Mikromedia 3, 3.5" TFT LCD, PIC18F97J94 PIC Capacitive Board
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 720 руб.
Добавить в корзину 1 шт. на сумму 46 720 руб.
Номенклатурный номер: 8013238411
Артикул: MIKROE-4721
Бренд: mikroElektronika

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Дисплеев

mikromedia 3 for PIC CAPACITIVE is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 3.5" capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. The mikromedia 3 for PIC CAPACITIVE features USB, digital motion sensor, battery charging functionality, SD-Card reader, and much more, expanding its use beyond the multimedia. Two standardized 1x26 pin headers expose the available MCU pins to the user, adding another layer of expandability. By using mikromedia 3 shield, connectivity can be further expanded with several mikroBUS™ sockets, additional connectors, peripherals, and so on.

• 8-bit PIC18F97J94 microcontroller
• Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
• Four mounting holes at all four corners allow simple installation with mounting screws

Технические параметры

Линейка Продукции PW Series
Номер Ядра Чипа PIC18F97J94
Подтип Приложения Multimedia and GUI-Centric
Производитель Чипа Microchip
Содержимое Комплекта Mikromedia 3 PIC18F97J94, 2x1x26/2x5 Male Header, USB Cable/Adapter, Manual, Schematic Board
Тип Приложения Набора Дисплей
Вес, г 520

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.