PRO41, Cardioid Dynamic Handheld Microphone
см. техническую документацию
Описание
This cardioid dynamic step-up is built to survive the realities of day-to-day use and still produce clear, full-range vocal reproduction every time. Its superior internal shock mounting reduces handling noise. The microphone's cardioid polar pattern reduces pickup of sounds from the sides and rear, improving isolation of the desired sound source.
• Natural, full-range vocal reproduction; ideal for close-up vocal use in performance
• Superior internal shock mounting reduces handling noise
• Cardioid polar pattern reduces pickup of sounds from sides/rear, improves isolation of sound source
• Hi-ENERGY® Neodymium magnet for articulate vocal reproduction
• Two-stage ball-type headcase for superior 'pop' protection
• MagnaLock™ on/off switch
• Corrosion-resistant contacts from gold-plated XLR connector
• Rugged design and construction for reliable performance
Технические параметры
Верхний Предел Частотной Характеристики | 0 |
Выходной Импеданс | 0 |
Длина Вывода | 0 |
Направленность | 0 |
Нижний Предел Частотной Характеристики | 0 |
Тип Соединителя | 0 |
Чувствительность | 0 |
Вес, г | 300 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.