U857Q, Cardioid Condenser Quick-Mount Gooseneck Microphone
см. техническую документацию
Описание
Ideal for conference centres, boardrooms, courtrooms, houses of worship, and other installed applications, the U857Q is designed to plug directly into a cable, panel or desk mounted XLRF-type connector.
• Designed for high-quality sound reinforcement, professional recording and broadcasting
• Superior off-axis rejection for maximum gain before feedback
• UniGuard® RFI-shielding technology offers outstanding rejection of radio frequency interference
• Easy-to-adjust, rugged, small-diameter, alternating gooseneck with virtually no 'memory' permits quick positioning into desired shape
• UniSteep® filter provides a 80Hz low-cut, which reduces pickup of low-frequency ambient noise to improve sound pickup without affecting voice quality
• Self-contained electronics eliminate need for external power module
• Accepts interchangeable elements to permit angle of acceptance from 90° to 360°
• Two-stage foam windscreen yields dramatically improved resistance to P-pops and other breath blasts
• Included shock mount attenuates noise, shock and vibration transmitted through the mounting surface
Технические параметры
Верхний Предел Частотной Характеристики | 0 |
Выходной Импеданс | 0 |
Длина Вывода | 0 |
Линейка Продукции | 0 |
Направленность | 0 |
Нижний Предел Частотной Характеристики | 0 |
Тип Соединителя | 0 |
Чувствительность | 0 |
Вес, г | 388 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.