U859QL, Gooseneck Condenser Microphone
см. техническую документацию
Описание
Designed to plug directly into a panel or desk-mounted XLRF-type connector, the U859QL features an ultra-flexible small-diameter gooseneck and a fixed cardioid element. Equipped with self-contained electronics, the phantom-powered microphone also offers an 80 Hz low-cut UniSteep® filter that reduces pickup of low-frequency ambient noise.
• Designed for high-quality sound reinforcement, professional recording and broadcasting
• Superior off-axis rejection for maximum gain before feedback
• Easy-to-adjust, rugged, small-diameter, alternating gooseneck with permits quick positioning into desired shape
• UniSteep® filter provides a steep low-frequency attenuation to improve sound pickup without affecting voice quality
• Self-contained electronics eliminate need for external power module
• Quick-mount design with 3-pin XLRM-type connector
• Element: Fixed-charge back plate permanently polarized condenser
• Low Frequency Roll Off: 80Hz, 18dB/octave
• Open Circuit Sensitivity: 43dB (7.0 mV) re 1V at 1 Pa
• Maximum Input Sound Level: 140dB SPL, 1 kHz at 1% T.H.D.
• Dynamic Range: 111dB, 1 kHz at Max SPL
• Signal to Noise Ratio: 65dB, 1 kHz at 1 Pa
• Phantom Power Requiremens: 11-52V DC, 2 mA typical
• Switch: Flat, roll-off
• Dimensions: 480mm long, 12.3mm head diameter, 18.9mm base diameter
Технические параметры
Верхний Предел Частотной Характеристики | 0 |
Направленность | 0 |
Нижний Предел Частотной Характеристики | 0 |
Тип Соединителя | 0 |
Вес, г | 400 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.