VM816CU50A-D, EVE Credit Card Board 5in LCD Development Module With USB for BT816 Embedded Video Engine

Фото 1/6 VM816CU50A-D, EVE Credit Card Board 5in LCD Development Module With USB for BT816 Embedded Video Engine
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 060 руб.
Добавить в корзину 1 шт. на сумму 28 060 руб.
Альтернативные предложения1
Номенклатурный номер: 8000717670
Артикул: VM816CU50A-D
Бренд: BRIDGETEK

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Display Development Tools

VM816CU50A-D, EVE Credit Card Board 5in LCD Development Module With USB for BT816 Embedded Video Engine

The Bridgetek MCU development unit is a credit card-sized graphics controller module with BT816 device.

Технические параметры

Diagonal Display Size 5in
Display Technology LCD
Featured Device USB
For Use With BT816 Embedded Video Engine
Kit Classification Development Module
Kit Name EVE Credit Card Board
ECCN EAR99
Function LCD Controller
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Primary Attributes Audio, Display and Touch Functions
Secondary Attributes USB Interface
Supplied Contents Board(s)
Type Display
Utilized IC / Part BT816
Brand: Bridgetek
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Bridgetek
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Video IC Development Tools
Product Type: Video IC Development Tools
Product: Evaluation Modules
Series: VM816CU50A
Subcategory: Development Tools
Tool Is For Evaluation Of: BT816
Type: Video ICs

Техническая документация

Datasheet
pdf, 1978 КБ
Datasheet
pdf, 1915 КБ
Datasheet
pdf, 1925 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.