1571999-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 2 шт. —
320 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Электроэлемент
ADP04S04=PIANO DIP SWITCH Product Type:Switch, Contact Mating Area Plating Material:Gold, Housing Color:Black, Housing Material:Polyphenylene Sulfide (PPS), Auto-Insertable:Yes Switch Gold Black Polyphenylene Sulfide (PPS) I Dip & Sip Switch I Alias Number: ADP04S04 I LADD Distribution
Технические параметры
Automotive | No |
Body Orientation | Straight |
Electrical Life - (Cycles) | 1000 |
Maximum Current Rating - (A) | 0.1@24VDC |
Maximum DC Voltage Rating - (V) | 24 |
Military | No |
Number of Positions | 4 |
Operating Temperature - (??C) | -30~85 |
Packaging | Tube |
Rad Hard | No |
Switch Configuration | OFF ON |
Terminal Pitch - (mm) | 2.54 |
Termination Style | Gull Wing |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Actuator Level | Raised |
Actuator Type | Piano |
Base Product Number | 1571999 -> |
Body Material | Polyphenylene Sulfide (PPS) |
Circuit | SPST |
Contact Finish | Gold |
Contact Material | Copper Alloy |
Current Rating (Amps) | 100mA |
ECCN | EAR99 |
Electrical Life | 1,000 Cycles |
Height Above Board | 0.273"" (6.93mm) |
HTSUS | 8536.50.9065 |
Length | 0.478"" (12.14mm) |
Mechanical Life | 1,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, Right Angle |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm), Full |
RoHS Status | RoHS Compliant |
Series | ADP -> |
Voltage Rating | 24VDC |
Washable | Yes |
Техническая документация
Datasheet 1571999-7
pdf, 317 КБ
Чертеж
pdf, 308 КБ
Похожие товары