561R1DF0D10, Cap Ceramic 0.001uF 1000V N2800 10%( 9.4 X 4mm) Radial Disc 6.4mm 105°C Bulk

561R1DF0D10, Cap Ceramic 0.001uF 1000V N2800 10%( 9.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Кратность заказа 250 шт.
от 500 шт.160 руб.
от 1000 шт.144 руб.
Добавить в корзину 250 шт. на сумму 47 500 руб.
Номенклатурный номер: 8002124575
Артикул: 561R1DF0D10

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Application: General Purpose
Brand: Vishay/Cera-Mite
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class 1
Dielectric: N2800
Factory Pack Quantity: 250
Lead Diameter: 0.51 mm
Lead Spacing: 6.35 mm
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+105 C
Product Category: Ceramic Disc Capacitors
Product Type: Ceramic Capacitors
Product: Ceramic Disc Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: -2800 PPM/C
Termination Style: Radial
Type: Low Voltage Ceramic Precision Capacitor
Voltage Rating DC: 1 kVDC
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»