BQ25703ARSNT, Switching Battery Charger Lead-Acid/Li- FePO4/Li-Ion/Li- Pol/NiCd/NiMH/ Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
Кратность заказа 250 шт.
от 500 шт. —
730 руб.
Добавить в корзину 250 шт.
на сумму 235 000 руб.
Описание
Power Management\Application Specific\Battery Management ICs
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH/Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T/R
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH/Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T/RТехнические параметры
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Current (mA) | 8128(Max) |
Output Voltage (V) | 1.024 to 19.2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Type | Switching Battery Charger |
Brand: | Texas Instruments |
Development Kit: | BQ25703AEVM-732 |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 22 uA |
Operating Supply Voltage: | 3.5 V to 24 V |
Output Current: | 64 mA to 8.128 A |
Output Voltage: | 1.024 V to 19.2 V |
Package / Case: | WQFN-32 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | bq25703A |
Subcategory: | PMIC-Power Management ICs |
Похожие товары