ACPL-P341-000E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
от 2 шт. —
740 руб.
от 3 шт. —
687 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Электроэлемент
OPTOCOUPLER,3.0 AMP IGBT GATE DRIVER; No. of Channels:1 Channel; Optocoupler Case Style:SOIC; No. of Pins:6Pins; Isolation Voltage:3.75kV; Product Range:-; SVHC:No SVHC (12-Jan-2017); Input Current:16mA; No. of Channels:1Channels; Optocoupler Output Type:Gate Drive; Output Voltage:30V
Технические параметры
Approvals | CSA, UR |
Common Mode Transient Immunity (Min) | 35kV/Вµs |
Current - DC Forward (If) (Max) | 25mA |
Current - Output High, Low | 2.5A, 2.5A |
Current - Peak Output | 3A |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package / Case | 6-SOIC(0.268", 6.80mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns |
Pulse Width Distortion (Max) | 70ns |
Rise / Fall Time (Typ) | 43ns, 40ns |
Standard Package | 100 |
Supplier Device Package | 6-SO Stretched |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.55V |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 15 V ~ 30 V |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 40 ns |
If - Forward Current: | 25 mA |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 3 A |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | IGBT Collector |
Package / Case: | SO-6 Stretched |
Packaging: | Tube |
Pd - Power Dissipation: | 700 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 200 ns |
Rise Time: | 43 ns |
Subcategory: | Optocouplers |
Type: | IGBT Gate Driver Optocouplers |
Vf - Forward Voltage: | 1.55 V |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 480 КБ
Дополнительная информация
Похожие товары