DRV5013ADQDBZ

DRV5013ADQDBZ
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 2 шт.760 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8002947824
Бренд: Texas Instruments

Описание

Электроэлемент
HALL EFFECT SENSOR, LATCH, SOT-23-3; Hall Effect Type:Latching; Output Current:30mA; Sensor Case Style:SOT-23; No. of Pins:3Pins; Supply Voltage Min:2.5V; Supply Voltage Max:38V; Operating Temperature Min:-40В°C; Operatin

Технические параметры

RoHS Compliant Yes
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 750
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Current: 30 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 1 mT to 5 mT
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 2.5 V to 38 V
Output Type: Digital
Package / Case: SOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Release Point Min/Max (Brp): -5 mT to-1 mT
Series: DRV5013
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Type: Hall Effect Latch
Вес, г 0.002

Техническая документация

Datasheet
pdf, 1527 КБ