DRV5033FAQDBZR

DRV5033FAQDBZR
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.180 руб.
от 10 шт.148 руб.
Добавить в корзину 2 шт. на сумму 460 руб.
Посмотреть аналоги3
Номенклатурный номер: 8002949406
Бренд: Texas Instruments

Описание

Электроэлемент
IC, SENSOR, OMNIIPOLAR, 2.5V-38V, SOT23; Hall Effect Type:Omnipolar; Operate Point Typ:0.0035T; Release Point Typ:0.002T; Supply Voltage Min:2.5V; Supply Voltage Max:38V; Sensor Case Style:SOT-23; No. of Pins:3 Pin; Prod

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Maximum Output Current 30 mA
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Point Min/Max 1.8 mT to 6.8 mT
Operating Supply Current 2.7 mA
Operating Supply Voltage 2.5 V to 38 V
Output Type Open Drain
Output Voltage 38 V
Package / Case SOT-23-3
Packaging Reel
Product Hall Effect Switches
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 0.5 mT to 4.2 mT
RoHS Details
Series DRV5033
Supply Voltage - Max 38 V
Supply Voltage - Min 2.5 V
Termination Style SMD/SMT
Type Digital-Omnipolar-Switch Hall Effect Sensor
With Switch No Switch
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Current: 30 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 1.8 mT to 6.8 mT
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 2.5 V to 38 V
Output Type: Open Drain
Output Voltage: 38 V
Package / Case: SOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 0.5 mT to 4.2 mT
Series: DRV5033
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Type: Omnipolar
With Switch: No Switch
Вес, г 2.3

Техническая документация

Документация
pdf, 1322 КБ