SS461A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 2 шт. —
440 руб.
от 5 шт. —
370 руб.
от 10 шт. —
343.98 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения1
Описание
Электроэлемент
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated latching Hall-effect sensor IC, High sensitivity, Low Gauss, Flat TO-92 package, Straight leads, 14,99 mm [0.59 in] long, Available in bulk pack of 1000 units per bag
Технические параметры
Category | Sensors, Transducers |
Current - Output (Max) | 20mA |
Current - Supply | 10mA |
Family | Magnetic Sensors-Hall Effect, Digital Switch, Linear, Compass(ICs) |
Online Catalog | SS400 Series |
Operating Temperature | -40°C ~ 150°C |
Other Names | 480-2003 |
Output Type | Open Collector |
Package / Case | TO-226-3, TO-92-3 Short Body |
Packaging | Bulk |
Product Training Modules | Magnetic Sensors |
Sensing Range | 85G Trip, -85G Release |
Series | SS400 |
Standard Package | 1 |
Supplier Device Package | Radial Lead |
Type | Bipolar Latch |
Voltage - Supply | 3.8 V ~ 30 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Magnetic Type | Latch |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | -85 |
Typical Magnetic Sensor Hysteresis (Gs) | 50(Min) |
Maximum Magnetic Sensor Operating Point (Gs) | 85 |
Typical Output Fall Time (us) | 0.15 |
Maximum Output Current (mA) | 20 |
Minimum Operating Supply Voltage (V) | 3.8 |
Typical Operating Supply Voltage (V) | 12|24|15|5|18|9 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Supply Current (uA) | 6500(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Pin Count | 3 |
Mounting | Through Hole |
Package Height | 3 |
Package Length | 4.06 |
Package Width | 1.57 |
PCB changed | 3 |
Current - Supply (Max) | 10mA |
ECCN | EAR99 |
Features | Temperature Compensated |
Function | Latch |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Polarization | South Pole |
RoHS Status | RoHS Compliant |
Technology | Hall Effect |
Test Condition | 25В°C |
Package Type | TO-92 |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 388 КБ
Datasheet
pdf, 1080 КБ
Datasheet
pdf, 1298 КБ
Datasheet
pdf, 1298 КБ
SS411 Datasheet
pdf, 242 КБ
Похожие товары