AD8218BCPZ

AD8218BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
от 2 шт.1 100 руб.
от 5 шт.1 010 руб.
от 10 шт.958.75 руб.
Добавить в корзину 1 шт. на сумму 1 230 руб.
Номенклатурный номер: 8002976536
Бренд: Analog Devices

Описание

Электроэлемент
Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp

Технические параметры

Brand Analog Devices
CMRR - Common Mode Rejection Ratio 90 dB
Description/Function High voltage, high resolution current shunt amplifier
Factory Pack Quantity 50
GBP - Gain Bandwidth Product 450 kHz
Ib - Input Bias Current 220 uA
Manufacturer Analog Devices Inc.
Maximum Input Resistance 1.5 MOhms
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 800 uA
Package / Case LFCSP-8
Packaging Waffle
Product Current Sense Amplifiers
Product Category Current Sense Amplifiers
RoHS Details
Series AD8218
Supply Voltage - Max 80 V
Supply Voltage - Min 4 V
Vcm - Common Mode Voltage 4 V to 80 V
Vos - Input Offset Voltage 200 uV
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.1%
GBP - Gain Bandwidth Product: 200 kHz
Ib - Input Bias Current: 220 uA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 1.5 MOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 800 uA
Package / Case: LFCSP-8
Packaging: Waffle
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: AD8218
Subcategory: Amplifier ICs
Supply Voltage - Max: 80 V
Supply Voltage - Min: 4 V
Vcm - Common Mode Voltage: 4 V to 80 V
Vos - Input Offset Voltage: 200 uV
Вес, г 0.012

Техническая документация

Datasheet
pdf, 358 КБ
Документация
pdf, 381 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем