ADG5209FBRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 890 руб.
от 2 шт. —
3 690 руб.
от 5 шт. —
3 540 руб.
от 10 шт. —
3 364.05 руб.
Добавить в корзину 1 шт.
на сумму 3 890 руб.
Описание
Электроэлемент
Multiplexer Switch ICs +/-55V OV Protect,+5V, +/-25V,Dual 4:1 Mux
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2x4 |
Current - Supply | 1.3mA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer/Demultiplexer |
Mounting Type | Surface Mount |
Online Catalog | Multiplexer/Demultiplexer |
On-State Resistance | 335 Ohm |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Single/Dual (±) | 8 V ~ 44 V, ±5 V ~ 22 V |
Voltage Supply Source | Single, Dual Supply |
Bandwidth: | 300 MHz |
Brand: | Analog Devices |
Configuration: | 2x4:1 |
Dual Supply Voltage: | +/-5 V to+/-22 V |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-9 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Isolation - Typ: | -76 dB |
Off Time - Max: | 160 ns |
On Resistance - Max: | 730 Ohms |
On Time - Max: | 280 ns |
Operating Supply Voltage: | 8 V to 44 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG5209F |
Subcategory: | Switch ICs |
Supply Current - Max: | 2 mA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 9 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual 4:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum On Resistance (Ohm) | 690@12V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 200@12V|230@±15V|230@36V|245@±20V |
Maximum Single Supply Voltage (V) | 44 |
Maximum Supply Current (mA) | 2@16.5V/-0.8@-16.5V |
Maximum Turn-Off Time (ns) | 155@12V |
Maximum Turn-On Time (ns) | 250@±20V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 8 |
Mounting | Surface Mount |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 1.3@16.5V/-0.65@-16.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем
Похожие товары