DS1804Z-050+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
от 2 шт. —
970 руб.
от 5 шт. —
882 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Электроэлемент
DIGITAL POT, 50K, SINGLE, NSOIC-8; End To End Resistance:50kohm; No. of Pots:Single; Control Interface:Increment Decrement; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:NSOIC; No. of Pins:8Pins; No. of Steps:100; Temperature Coefficient:750ppm/°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 100-Tap Non-Volatile Digital Pots; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Data Acquisition-Digital Potentiometers |
Interface | 3-Wire(Chip Select, Increment, Up/Down) |
Memory Type | Non-Volatile |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Resistance (Ohms) | 50k |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Taps | 100 |
Temperature Coefficient | 750 ppm/°C Typical |
Voltage - Supply | 2.7 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Description/Function: | Trimmer Potentiometer |
Digital Interface: | Up/Down |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | DS1804Z 90-1804Z+050 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 50 kOhms |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 100 |
Temperature Coefficient: | 750 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Wiper Memory: | Non Volatile |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем
Похожие товары