MAX4080TASA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Электроэлемент
CURRENT SENSE AMP, 250KHZ, 8SOIC; No. of Amplifiers:1 Amplifier; Input Bias Current:5µA; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:250kHz; Supply Voltage Min:4.5V; Supply Voltage Max:76V; Input Offset Voltage:100µV; CMRR:124dB; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:4080; Bias Current:5µA; Gain Bandwidth:250kHz; Gain dB Max:20dB; Input Offset Voltage Max:0.6mV; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +125°C; Settling Time:20µs; Supply Current:75µA; Supply Voltage + Nom:80V; Supply Voltage Range:4.5V to 76V; Termination Type:Surface Mount Device
Технические параметры
Amplifier Type | Current Sense |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 5µA |
Current - Supply | 75µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 250kHz |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 100µV |
Voltage - Supply, Single/Dual (±) | 4.5 V ~ 76 V |
Amplifier Type: | High-Side Current Sense Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Factory Pack Quantity: | 100 |
Gain Error: | 0.1% |
GBP - Gain Bandwidth Product: | 250 kHz |
Ib - Input Bias Current: | 5 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 75 uA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX4080T |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 76 V |
Supply Voltage - Min: | 4.5 V |
Vcm - Common Mode Voltage: | 4.5 V to 76 V |
Vos - Input Offset Voltage: | 100 uV |
Вес, г | 0.907 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Похожие товары