MAX4313ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 410 руб.
от 2 шт. —
1 330 руб.
Добавить в корзину 1 шт.
на сумму 1 410 руб.
Описание
Электроэлемент
VIDEO AMP, 150MHZ, 540V/US, NSOIC-8; No. of Amplifiers:1Amplifiers; Gain Bandwidth:150MHz; Slew Rate:540V/µs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:95mA; Supply Voltage Range:± 2V to ± 5.25V, 4V to 10.5V; Amplifier Case Style:NSOIC; No. of Pins:8Pins; Amplifier Output:Rail to Rail; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
-3db Bandwidth | 150MHz |
Applications | 2 |
Category | Integrated Circuits(ICs) |
Current - Output / Channel | 95mA |
Current - Supply | 6.1mA |
Family | Linear-Amplifiers-Video Amps and Modules |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 540 V/µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Single/Dual (±) | 4 V ~ 10.5 V, ±2 V ~ 5.25 V |
Bandwidth (-3dB) | 150MHz |
Input Bias Current (Ib) | 6.1mA |
Number of Channels | Single |
Supply Voltage | 4V~10.5V;2V~5.25V |
IC Type | Video Amplifier IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | 2 to 5.25V |
Typical Gain Bandwidth Product | 150MHz |
Typical Single Supply Voltage | 4 to 10.5 V |
Typical Slew Rate | 540V/µs |
Width | 4mm |
3 dB Bandwidth: | 40 MHz |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 5.25 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 2 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Operating Supply Current: | 560 uA |
Operating Supply Voltage: | 12 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX4313 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 10.5 V |
Supply Voltage - Min: | 4 V |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 299 КБ
MAX4310-MAX4315 Datasheet
pdf, 299 КБ
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем
Похожие товары