ADA4000-1ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 2 шт. —
460 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Электроэлемент
; Amplifier Case Style:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADA4000-1ARZ
Технические параметры
Common Mode Rejection Ratio | 72(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±4(V) |
Dual Supply Voltage (Typ) | ±5/±9/±12/±15(V) |
Input Bias Current | 0.04(nA) |
Input Offset Voltage | 1.7(mV) |
Maximum Input Offset Current | 0.00004@±5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 82(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 20(V/us) |
Supply Current | 1.65@±5V(mA) |
Technology | JFET |
Unity Gain Bandwidth Product | 5 |
Voltage Gain in dB | 114(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.00004±5V |
Maximum Input Offset Current (uA) | 0.00004±5V |
Maximum Input Offset Voltage (mV) | 1.7±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 1.65±5V |
Minimum CMRR (dB) | 72 |
Minimum CMRR Range (dB) | 71 to 75 |
Minimum Dual Supply Voltage (V) | ±4 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 82 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | JFET |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 5 |
Typical High Level Output Voltage (V) | 4.2 |
Typical Input Noise Voltage Density (nV/rtHz) | 16±5V |
Typical Low Level Output Voltage (V) | -3.45 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01±5V |
Typical Slew Rate (V/us) | 20±5V |
Typical Voltage Gain (dB) | 114 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 4.5 nA |
Input Voltage Range - Max: | 15 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.35 mA |
Operating Supply Voltage: | 4 V to 18 V |
Output Current per Channel: | 28 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 92 dB |
Series: | ADA4000-1 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, +/-18 V |
Supply Voltage - Min: | 4 V, +/-4 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 114 dB |
Vos - Input Offset Voltage: | 200 uV |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые с управляющим PN-переходом (JFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары