MAX4820EUP+

Фото 1/2 MAX4820EUP+
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 2 шт.1 380 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8002984667
Бренд: Analog Devices

Описание

Электроэлемент
IC, RELAY DRIVER, 8CH, 5V, TSSOP-20; Output Current:300mA; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Device Type:Relay

Технические параметры

Category Integrated Circuits(ICs)
Current - Output/Channel 150mA
Current - Peak Output 300mA
Family MOSFET, Bridge Drivers-Internal Switch
Interface Parallel/Serial
Mounting Type Surface Mount
Number of Channels 8
On-State Resistance 2 Ohm
Other Names MAX4820EUP+T
Package / Case 20-TSSOP
Packaging Tape & Reel(TR)
Series *
Standard Package 2.5
Type Relay/Lamp Driver
Voltage - Supply 2.3 V ~ 5.5 V
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 74
Fall Time: 2 us
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum Turn-Off Delay Time: 1 us
Maximum Turn-On Delay Time: 1 us
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 8 Driver
Number of Outputs: 8 Output
Operating Supply Current: 50 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 70 mA
Output Voltage: 400 mV
Package/Case: TSSOP-20
Packaging: Tube
Part # Aliases: MAX4820
Pd - Power Dissipation: 1.739 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Rise Time: 2 us
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Technology: Si
Type: Low-Side
Вес, г 0.907

Техническая документация

Datasheet
pdf, 359 КБ
Datasheet
pdf, 454 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем