TCAN1042HVDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 2 шт. —
390 руб.
от 5 шт. —
321 руб.
от 10 шт. —
294.84 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
CAN Interface IC Automotive 70-V bus-fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SOIC -55 to 125
Технические параметры
Brand | Texas Instruments |
Compliance | AEC-Q100 |
Data Rate | 2 Mb/s |
Development Kit | - |
Duplex | Half duplex |
Factory Pack Quantity | 2500 |
Height | 1.75 mm |
Input Type | - |
Interface Type | Serial |
Isolation Type | - |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Receivers | 1 Receiver |
Operating Supply Current | 80 mA |
Operating Supply Voltage | 4.5 V to 5.5 V |
Output Type | - |
Package / Case | SOIC-8 |
Packaging | Reel |
Pd - Power Dissipation | 268 mW |
Polarity | - |
Product | CAN Transceivers |
Product Category | CAN Interface IC |
Propagation Delay Time | 75 ns |
Protocol Supported | CAN |
Qualification | AEC-Q100 |
RoHS | Details |
Series | TCAN1042HV-Q1 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Type | Fault-Tolerant CAN Transciever |
Unit Weight | 0.002822 oz |
Width | 3.9 mm |
Brand: | Texas Instruments |
Data Rate: | 2 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | Serial |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 45 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 268 mW |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 75 ns |
Protocol Supported: | CAN |
Qualification: | AEC-Q100 |
Series: | TCAN1042HV-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed CAN Transceiver |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacture Type | High Speed CAN Transceiver |
Maximum Data Rate | 2Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 110 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Down Mode | Normal|Standby |
PPAP | Yes |
Standard Package Name | SO |
Standard Supported | ISO 11898-5|ISO 11898-2 |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.17 |
Техническая документация
Документация
pdf, 1392 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем
Похожие товары