INA250A2PW

Фото 1/2 INA250A2PW
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 2 шт.960 руб.
от 5 шт.867 руб.
от 10 шт.826.25 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8003114701
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Датчик Тока, 200 мкА, 50 кГц, TSSOP, 16 вывод(-ов), 2.7 В, 36 В Характеристики
Категория Микросхема

Технические параметры

Accuracy 0.3%
Bandwidth 50 kHz
Brand Texas Instruments
Development Kit INA250EVM
Factory Pack Quantity 90
Features Bi-directional, Integrated Shunt, Low-side Capable
Input Voltage Range 2.7 V to 36 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 350 uA
Operating Temperature Range -40 C to+125 C
Package / Case TSSOP-16
Packaging Tube
Product Current Monitors
Product Category Current Power Monitors Regulators
RoHS Details
Sensing Method High or Low Side
Series INA250
Supply Voltage - Max 36 V
Supply Voltage - Min 2.7 V
Unit Weight 0.006102 oz
Accuracy: 0.3%
Bandwidth: 50 kHz
Brand: Texas Instruments
Development Kit: INA250EVM
Factory Pack Quantity: Factory Pack Quantity: 90
Features: Bi-directional, Integrated Shunt, Low-side Capable
Input Voltage Range: 2.7 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 350 uA
Package/Case: TSSOP-16
Packaging: Tube
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: High or Low Side
Series: INA250
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Вес, г 0.104

Техническая документация

Документация
pdf, 1657 КБ
Чертеж
pdf, 142 КБ