STM32L100C6U6A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1291 шт. со склада г.Москва, срок 5-8 дней
840 руб.
от 2 шт. —
750 руб.
от 10 шт. —
682 руб.
от 100 шт. —
644.52 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Альтернативные предложения1
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M3, 32MHZ, UFQFN-48; Product Range:STM32 Family STM32L1 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:32MHz; Program Memory Size:32KB; RAM Memory Size:4KB; No. of Pi
Технические параметры
Analog Comparators | 2 |
Data Bus Width | 32 Bit |
Data Memory Size | 2 KB |
Device Core | ARM Cortex M3 |
Display Driver | 1 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART/USB |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Power Dissipation | 606 mW |
Maximum Speed | 32 MHz |
Minimum Operating Supply Voltage | 1.8 V |
Mounting | Surface Mount |
Number of Programmable I/Os | 37 |
Number of Timers | 8 |
On-Chip ADC | 14-chx12-bit |
On-Chip DAC | 2(2-chx12-bit) |
Operating Supply Voltage | 2.5I3.3 V |
Operating Temperature | -40 to 85 °C |
Program Memory Size | 32 KB |
Program Memory Type | Flash |
RAM Size | 4 KB |
Screening Level | Industrial |
Special Features | LCD Controller |
Watchdog | 2 |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32L |
I2C | 2 |
I2S | 0 |
LCD Segments | 64 |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 606 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 8 |
Number of ADCs | Single |
Number of DACs | Dual |
Number of I/Os | 37 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Programmability | Yes |
Real Time Clock | Yes |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | UFQFPN EP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 3 |
USB | 1 |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.8 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | RAM |
Data ROM Size: | 2 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 1560 |
I/O Voltage: | 5.5 V |
Interface Type: | I2C, SPI, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 14 Channel |
Number of I/Os: | 37 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | UFQFPN-48 |
Packaging: | Tray |
Processor Series: | STM32L100 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | STM32L100C6-A |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
Вес, г | 2.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары