PCM3002E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 830 руб.
Добавить в корзину 1 шт.
на сумму 3 830 руб.
Описание
Электроэлемент
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube
Технические параметры
Brand | Texas Instruments |
Conversion Rate | 48 kHz |
Development Kit | DEM-PCM3002 |
Factory Pack Quantity | 58 |
Height | 1.95 mm |
Interface Type | Serial(3-Wire) |
Length | 8.2 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 5 Input |
Number of ADCs | 2 ADC |
Number of DAC Outputs | 2 Output |
Number of DACs | 1 DAC |
Operating Supply Voltage | 2.4 V to 3.6 V |
Output Power | 54 mW |
Package / Case | SSOP-24 |
Packaging | Tube |
Product | Audio CODECs |
Product Category | Interface-CODECs |
Resolution | 20 bit |
RoHS | Details |
Series | PCM3002 |
SNR - Signal to Noise Ratio | 94 dB |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.4 V |
THD plus Noise | -86 dB ADC/-86 dB DAC |
Type | Audio CODEC, Stereo |
Unit Weight | 0.059966 oz |
Width | 5.3 mm |
Base Product Number | PCM3002 -> |
Data Interface | Serial |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 94 |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of ADCs / DACs | 2 / 2 |
Operating Temperature | -25В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
Resolution (Bits) | 20 b |
RoHS Status | ROHS3 Compliant |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 94 |
Sigma Delta | Yes |
Supplier Device Package | 24-SSOP |
Voltage - Supply, Analog | 2.7V ~ 3.6V |
Voltage - Supply, Digital | 2.7V ~ 3.6V |
Brand: | Texas Instruments |
Conversion Rate: | 48 kHz |
Development Kit: | DEM-PCM3002 |
Factory Pack Quantity: Factory Pack Quantity: | 58 |
Interface Type: | Serial(3-Wire) |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 5 Input |
Number of ADCs: | 2 ADC |
Number of DAC Outputs: | 2 Output |
Number of DACs: | 1 DAC |
Operating Supply Voltage: | 2.4 V to 3.6 V |
Output Power: | 54 mW |
Package / Case: | SSOP-24 |
Packaging: | Tube |
Product Category: | Interface-CODECs |
Product Type: | CODECs |
Product: | PCM CODECs |
Resolution: | 20 bit |
Series: | PCM3002 |
SNR - Signal to Noise Ratio: | 90 dB ADC/94 dB DAC |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.4 V |
THD plus Noise: | -86 dB ADC/-86 dB DAC |
Type: | Audio CODEC, Stereo |
Техническая документация
Документация
pdf, 686 КБ