1437566-4

1437566-4
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.170 руб.
от 10 шт.140 руб.
от 97 шт.120 руб.
Добавить в корзину 2 шт. на сумму 460 руб.
Номенклатурный номер: 8003758091
Бренд: TE Connectivity

Описание

Электроэлемент
Dust Proof: No Rectangular Off (On) Brass Silver | Tactile Switch With Dome Switch | Part Number: FSMSMTR | Internal Number: 1437566-4 | TE Connectivity

Технические параметры

Automotive No
Body Orientation Straight
Electrical Life - (Cycles) 20000
Maximum Current Rating - (A) 0.05@24VDC
Military No
Operating Force - (N) 1.77
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Rad Hard No
Switch Configuration OFF(ON)
Switching Function Momentary
Termination Style Gull Wing
Body colour brown
Button shape rectangular
Contact material bronze
Contact plating silver plated
Contacts configuration SPST
DC contacts rating @R(at resistive load)at resistive load 50mA/24V DC
Dimensions 6x3.5x3.5mm
Illumination none
Key button colour black
Leads for PCB
Manufacturer TE Connectivity
Manufacturer series FSM
Max. contact resistance: 100mΩ
Mounting SMT
Number of positions 2
Operating temperature -35…85°C
Shape rectangular
Stable positions number 1
Switching method(the position in bracket indicates momentary position.)The position in bracket indicates momentary position. OFF-(ON)
Type of switch microswitch TACT
Вес, г 0.365

Техническая документация

Datasheet
pdf, 80 КБ
Datasheet FSMRA2JH
pdf, 286 КБ