701-102AAB-B00
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 600 руб.
Добавить в корзину 1 шт.
на сумму 11 600 руб.
Описание
Электроэлемент
The 700 Series Platinum RTDs (Resistance Temperature Detector) are economical, miniature temperature sensors. These products are available in two different package configurations, leaded and SMT (Surface Mount Technology). Two sizes are available for each configuration, with the SMT available in industry-standard 0805 and 1206 packages. The 700 Series has 100 Ohm and 1000 Ohm base resistances and is available in both the 3750 ppm/K and 3850 ppm/K temperature coefficients (375 and 385 alphas). Th
Технические параметры
Accuracy | +/-2 C |
Brand | Honeywell |
Configuration | Local |
Factory Pack Quantity | 10 |
Manufacturer | Honeywell |
Minimum Operating Temperature | -70 C |
Mounting Style | Through Hole |
Operating Supply Current | 0.1 mA to 0.3 mA |
Output Type | Analog |
Package / Case | Radial Chip-2 |
Packaging | Reel |
Product | Platinum RTD Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | 700 |
Shutdown | No Shutdown |
Accuracy: | +/-2 C |
Brand: | Honeywell |
Configuration: | Local |
Factory Pack Quantity: | 10 |
Manufacturer: | Honeywell |
Minimum Operating Temperature: | -70 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 100 uA to 300 uA |
Output Type: | Analog |
Package/Case: | Radial Chip-2 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Type: | RTD-Resistance Temperature Detector |
Техническая документация
Datasheet
pdf, 229 КБ
Похожие товары