TPD4E001QDBVRQ1

TPD4E001QDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.180 руб.
от 10 шт.154 руб.
от 100 шт.138.75 руб.
Добавить в корзину 2 шт. на сумму 460 руб.
Номенклатурный номер: 8004072891
Бренд: Texas Instruments

Описание

Электроэлемент
TPD4E001-Q1 Automotive Low-Capacitance 4-Channel +/-15-kV ESD Protection Array for High-Speed Data Interfaces

Технические параметры

Brand Texas Instruments
Breakdown Voltage 11 V
Cd - Diode Capacitance 1.5 pF
Clamping Voltage 25 V
Compliance AEC-Q100
Current Rating 1 nA
Factory Pack Quantity 3000
Ipp - Peak Pulse Current 5.5 A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Number of Channels 4 Channel
Operating Supply Voltage 0.9 V to 5.5 V
Operating Temperature Range -40 C to+125 C
Package / Case SOT-23-6
Packaging Cut Tape
Pd - Power Dissipation 100 W
Polarity Uni-Directional
Product Category ESD Suppressors/TVS Diodes
Qualification AEC-Q100
RoHS Details
Series TPD4E001-Q1
Termination Style SMD/SMT
Vesd - Voltage ESD Air Gap 15 kV
Vesd - Voltage ESD Contact 8 kV
Vf - Forward Voltage 0.95 V
Working Voltage 5.5 V
Brand: Texas Instruments
Breakdown Voltage: 11 V
Cd - Diode Capacitance: 1.5 pF
Clamping Voltage: 25 V
Current Rating: 1 nA
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5.5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 4 Channel
Operating Supply Voltage: 0.9 V to 5.5 V
Package/Case: SOT-23-6
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 100 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Qualification: AEC-Q100
Series: TPD4E001-Q1
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Vf - Forward Voltage: 0.95 V
Working Voltage: 5.5 V
Вес, г 0.018

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов