MAX3223IDB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
от 2 шт. —
810 руб.
от 5 шт. —
736 руб.
от 10 шт. —
692.50 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
Электроэлемент
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 20 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SSOP |
Transmitter Signal Type | Single-Ended |
Base Product Number | MAX3223 -> |
Data Rate | 250kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 20-SSOP (0.209"", 5.30mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 500mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-SSOP |
Type | Transceiver |
Voltage - Supply | 3V ~ 5.5V |
Brand: | Texas Instruments |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 280 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Series: | MAX3223 |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.303 |
Техническая документация
Документация
pdf, 1297 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем
Похожие товары