Микросхема TPS62240DDCT

Микросхема TPS62240DDCT
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8004214641
Артикул: TPS62240DDCT
Бренд: Texas Instruments

Описание

Микросхемы\Преобразователи разное
Power Line Communication Winning Solution

Texas Instruments Power Line Communication Winning Solution provides the flexibility of a single hardware and software design that can support multiple standards and a single global platform, reducing research and development costs and speeding time to market. This TI winning solution allows designers to easily create PLC modem systems that provide the best-performing communication platform for today's Smart Grid networks. Modern PLC networks utilize OFDM (orthogonal frequency-division multiplexing) modulation techniques to increase data throughput rates and reliability in inherently noisy environments such as electric grids. This Power Line Communication solution includes a TMS320F2806x Piccolo microcontroller that provides the power of the C28x core and CLA, couple with integrated control peripherals. The solution also features a fully integrated high-output Tx/Rx analog front end, a TPS3828-33 processor supervisory circuit, a TPS62240 step-down converter, and an SN74LVC2G07 dual buffer/driver.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS62240EVM-229
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 6 V
Input Voltage, Min: 2 V
Input Voltage: 2 V to 6 V
Load Regulation: -0.5%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 15 uA
Output Current: 300 mA
Output Voltage: 600 mV to 6 V
Package / Case: SOT-23-Thin-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 15 uA
Series: TPS62240
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.25 MHz
Topology: Buck
Type: DC/DC Converter
Вес, г 0.23