ATF22V10C-7PX, EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE SPLD 5V 7NS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 30 шт. —
730 руб.
от 105 шт. —
648 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.
Технические параметры
Automotive | No |
Device System Gates | 500 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
In-System Programmability | No |
Lead Shape | Through Hole |
Maximum Number of User I/Os | 10 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time (ns) | 7.5 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Macro Cells | 10 |
Opr. Frequency (MHz) | 166 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Product Terms | 16 |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Tradename | ATF22V10 |
Typical Operating Supply Voltage (V) | 5 |
Fabrication Technology | CMOS, TTL |
Family Name | ATF22V10C |
Maximum Internal Frequency | 最低166MHz |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time | 7.5ns |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Gates | 350 |
Number of User I/Os | 10 |
Package Type | PDIP |
Propagation Delay Test Condition | 50pF |
Re-programmability Support | Yes |
Width | 7.11mm |
Вес, г | 3.74 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Похожие товары