CD74HC123PWT, Monostable Multivibrator Hi-Spd CMOS Dual Retrig with Reset

CD74HC123PWT, Monostable Multivibrator Hi-Spd CMOS Dual Retrig with Reset
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.260 руб.
от 100 шт.198 руб.
от 250 шт.184.66 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Посмотреть аналоги5
Номенклатурный номер: 8004605527
Артикул: CD74HC123PWT
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Monostable Multivibrator
Monostable Multivibrator 25ns 16-TSSOP

Технические параметры

Brand: Texas Instruments
Elements per Chip: 2
Factory Pack Quantity: Factory Pack Quantity: 1000
High Level Output Current: -5.2 mA
Logic Family: HC
Logic Type: Monostable Multivibrator
Low Level Output Current: 5.2 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package / Case: TSSOP-16
Product Category: Monostable Multivibrator
Product Type: Monostable Multivibrator
Propagation Delay Time: 320 ns, 64 ns, 54 ns
Series: CD74HC123
Subcategory: Logic ICs
Supply Current - Max: 0.008 mA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Base Product Number 74HC123 ->
Current - Output High, Low 5.2mA, 5.2mA
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 2
Logic Type Monostable
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-TSSOP (0.173"", 4.40mm Width)
Propagation Delay 25ns
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Schmitt Trigger Input No
Series 74HC ->
Supplier Device Package 16-TSSOP
Voltage - Supply 2V ~ 6V
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем