ISO7140CCDBQ, Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
от 10 шт. —
1 500 руб.
от 25 шт. —
1 420 руб.
от 75 шт. —
989.74 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP Tube
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 50 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Forward Channels: | 4 Channel |
Input Type: | CMOS, TTL |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 15.6 mA |
Operating Supply Voltage: | 2.7 V to 5 V |
Package / Case: | SSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 150 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 23 ns |
Reverse Channels: | 0 Channel |
Series: | ISO7140CC |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 4/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 50Mbps |
Maximum ESD Protection Voltage (kV) | ±1.5@CDM/±4@HBM/±0.2@MM |
Maximum Fall Time (ns) | 3(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 150 |
Maximum Propagation Delay Time (tPHL) (ns) | 50 |
Maximum Propagation Delay Time (tPLH) (ns) | 35 |
Maximum Rise Time (ns) | 3(Typ) |
Maximum Working Insulation Voltage | 566Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | Logic |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5 |
Brand | Texas Instruments |
Data Rate | 50 Mb/s |
Factory Pack Quantity | 75 |
Forward Channels | 4 Channel |
Input Type | CMOS, TTL |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 2.5 kV |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 15.6 mA |
Operating Supply Voltage | 2.7 V to 5 V |
Package / Case | SSOP-16 |
Pd - Power Dissipation | 150 mW |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 23 ns |
Reverse Channels | 0 Channel |
RoHS | Details |
Series | ISO7140CC |
Shutdown | No Shutdown |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 2.7 V |
Unit Weight | 0.004586 oz |
Вес, г | 0.13 |
Техническая документация
iso7140cc
pdf, 1533 КБ
Документация
pdf, 1490 КБ
Дополнительная информация
Похожие товары