EXB-24ATAAR5X, Attenuators Attenuator 3 el AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10000 шт., срок 7 недель
15 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт.
на сумму 150 000 руб.
Альтернативные предложения1
Описание
EXBx Chip Resistor Arrays & Networks
Panasonic EXBx Chip Resistor Arrays and Networks feature high density, resistance tolerance of ±5%, and improvement of placement efficiency. The EXB2 and EXB3 resistor arrays are AEC-Q200 qualified. The EXBx Chip resistors and networks feature high density placing for digital signal circuits, easily mountable with unique concave material.
Panasonic EXBx Chip Resistor Arrays and Networks feature high density, resistance tolerance of ±5%, and improvement of placement efficiency. The EXB2 and EXB3 resistor arrays are AEC-Q200 qualified. The EXBx Chip resistors and networks feature high density placing for digital signal circuits, easily mountable with unique concave material.
Технические параметры
Attenuation: | 10 dB |
Brand: | Panasonic |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Impedance: | 50 Ohms |
Manufacturer: | Panasonic |
Maximum Frequency: | 3 GHz |
Maximum Operating Temperature: | +125 C |
Maximum VSWR: | 1.3 |
Minimum Frequency: | DC |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | 0404 |
Power Rating: | 40 mW |
Product Category: | Attenuators |
Product Type: | Attenuators |
Qualification: | AEC-Q200 |
Series: | EXB-24AT |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Tolerance: | 0.5 dB |
Type: | Chip Attenuator |
Техническая документация
Datasheet
pdf, 624 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.