3-115-037, Active Filter Development Tools EVB Evaluation Board DKIH-3 32A

3-115-037, Active Filter Development Tools EVB Evaluation Board DKIH-3 32A
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
6 550 руб.
Добавить в корзину 1 шт. на сумму 6 550 руб.
Номенклатурный номер: 8004628749
Артикул: 3-115-037
Бренд: Schurter

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Active Filter Development Tools
DKIH-EVB DIY Evaluation Boards
Schurter DKIH-EVB DIY Evaluation Boards provide the end user with a DIY build process to achieve the ideal EMC filter specific to the suppression requirements of their unique application. The boards are for 1- or 3-phase systems up to 50A and accept SCHURTER"s current-compensating chokes DKIH-1 and DKIH-3. They can be set up and tested easily and quickly in an iterative process without having to make any adjustments to the layout of your own PCB.

Технические параметры

Brand: Schurter
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Schurter
Operating Supply Voltage: 600 V
Product Category: Active Filter Development Tools
Product Type: Active Filter Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: DKIH-3
Вес, г 255.2

Техническая документация

Datasheet
pdf, 167 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.