ADD5043-915-1-GEVK, Sub-GHz Development Tools 915 MHz Add-on for DVK-2 Eval Kit

ADD5043-915-1-GEVK, Sub-GHz Development Tools 915 MHz Add-on for DVK-2 Eval Kit
Изображения служат только для ознакомления,
см. техническую документацию
22 760 руб.
Добавить в корзину 1 шт. на сумму 22 760 руб.
Номенклатурный номер: 8004651335
Артикул: ADD5043-915-1-GEVK

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
ADD5043-915-1-GEVK Add-On Module Kit
onsemi ADD5043-915-1-GEVK Add-On Module Kit is a complete 915MHz development suite for AX5043 RF Transceiver that is supported by the DVK-2 Evaluation Kit (DVK-BASE-2-GEVK). The Add-On Module Kit is a complete, flexible, and ready-to-go solution for easy testing, evaluation, and development of the RF ICs. The DVK-2 kit is based on the AX8052F100 MCU and offers both AX-RadioLab GUI and advanced graphics integrated development environment AX8052-IDE with the SDCC C-compiler. The ADD5043-915-1-GEVK Add-On Module Kit is used for real performance tests using professional lab equipment and application code development.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 915 MHz
Manufacturer: onsemi
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Evaluation Kits
Protocol - Sub GHz: Sub GHz
Subcategory: Development Tools
Tool Is For Evaluation Of: AX5043

Техническая документация

Datasheet
pdf, 2092 КБ