DTM165PW150C, Desktop AC Adapters 160W 15V 10.67A Medical

DTM165PW150C, Desktop AC Adapters 160W 15V 10.67A Medical
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 960 руб.
Добавить в корзину 1 шт. на сумму 50 960 руб.
Номенклатурный номер: 8004657022
Артикул: DTM165PW150C
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Технические параметры

Brand: TDK-Lambda
Connector Type: DIN Connector
DC Output Connector: 4 Pin DIN Plug
DC Output Cord Length: 1 m
Efficiency: Level V
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 10.67 A
Output Power: 160 W
Output Voltage-Channel 1: 15 VDC
Part # Aliases: DTM165PW150C
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: DTM165C
Standard: 2xMOPP
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 419 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.