IAM-20680HP, IMUs - Inertial Measurement Units Automotive Qualified, Grade2 (-40 C +105 C), High-Performance Integrated 6-Axis MEMS MotionTr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14426 шт., срок 7-9 недель
4 600 руб.
от 10 шт. —
3 920 руб.
от 25 шт. —
3 500 руб.
от 100 шт. —
2 833.19 руб.
Добавить в корзину 1 шт.
на сумму 4 600 руб.
Описание
Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
IAM-20680HP Auto 6-Axis MotionTracking DeviceTDK InvenSense IAM-20680HP Auto 6-Axis MotionTracking Device offers a 1.71V to 3.6V operating range, AEC-Q100 rating, and -40°C to +105°C temperature range. This six-axis MotionTracking device combines a three-axis gyroscope and a three-axis accelerometer in a compact 3mm x 3mm x 0.75mm package. The IAM-20680HP features both a digital-output X-, Y-, and Z-axis angular rate sensor and a digital-output X-, Y-, and Z-axis accelerometer. The angular rate sensor offers a user-programmable, full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps, while the accelerometer provides a programmable fullscale range of ±2g, ±4g, ±8g, and ±16g and integrated 16-bit ADCs. TDK InvenSense IAM-20680HP Auto 6-Axis MotionTracking Device is ideal for navigation systems aids for dead reckoning, car alarms, and telematics.
Технические параметры
Acceleration: | 2 g, 4 g, 8 g, 16 g |
Brand: | TDK InvenSense |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Interface Type: | I2C, SPI |
Manufacturer: | TDK |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Output Type: | Digital |
Package / Case: | LGA-16 |
Product Category: | IMUs-Inertial Measurement Units |
Product Type: | IMUs-Inertial Measurement Units |
Resolution: | 16 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 16384 LSB/g |
Sensor Type: | 6-axis |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Interface Type | I2C, SPI |
Mounting Type | Surface Mount |
Number of Axis | 6 |
Package Type | LGA |
Pin Count | 16 |
Sensor Type | Motion Sensor Module |
Technology | Digital |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары