3573, Clock & Timer Development Tools Adafruit TPL5111 Low Power Timer Breakou

3573, Clock & Timer Development Tools Adafruit TPL5111 Low Power Timer Breakou
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
1 730 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8004670205
Артикул: 3573

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
TPL5111 Low-Power Timer Breakout Board

Adafruit TPL5111 Low-Power Timer Breakout Board is a stand-alone breakout capable of turning any electronics into low-power electronics. This Breakout Board comes fully assembled with a Texas Instruments TPL5111 chip and all components on board in a small form factor. Adafruit TPL5111 Breakout Board enables and disables the electronics, using a built-in timer that varies from once every 100ms up to once every 2 hours. This device can be activated by pressing the onboard tactile switch or the custom-made switch-to-delay pin.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Adafruit
Operating Supply Voltage: 3 V to 5 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: TPL5111
Type: Timers
Вес, г 1.4

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.