SI8230BB-D-IS1, Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1322 шт., срок 7-9 недель
1 160 руб.
от 10 шт. —
960 руб.
от 96 шт. —
712 руб.
от 288 шт. —
628.07 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
Semiconductors\Power Management ICs\Isolated Gate Drivers
Si823x Isolated DriversSkyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kV RMS withstand voltage per UL1577 and fast 60ns propagation times.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Configuration: | High-Side, Low-Side |
Development Kit: | SI8230-KIT |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Fall Time: | 20 ns |
Features: | Industrial, High Electromagnetic Immunity |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Isolation Voltage: | 2.5 kVrms |
Logic Type: | TTL |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 60 ns |
Maximum Turn-On Delay Time: | 60 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.5 mA |
Output Current: | 500 mA |
Output Voltage: | 8 V |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.2 W |
Product Category: | Isolated Gate Drivers |
Product Type: | Isolated Gate Drivers |
Product: | Isolated Gate Drivers |
Propagation Delay - Max: | 45 ns |
Qualification: | AEC-Q100 |
Rds On - Drain-Source Resistance: | 15 Ohms |
Rise Time: | 20 ns |
Series: | Si823x |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 6.5 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Bridge Type | Half Bridge |
High and Low Sides Dependency | Independent |
Logic Type | TTL |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 0.5 A |
Package Type | SOIC |
Pin Count | 16 |
Polarity | Non-Inverting |
Supply Voltage | 24V |
Topology | Isolated Gate Driver |
Вес, г | 0.51 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары