AQY225R1S, Solid State Relays - PCB Mount RELAY OPTO 80V 0.35A SOP4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2455 шт., срок 7-9 недель
1 730 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Альтернативные предложения2
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
PhotoMOS RelaysPanasonic PhotoMOS Relays are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS relays are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.
Технические параметры
Brand: | Panasonic Industrial Devices |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Input Current: | 50 mA |
Input to Output Isolation Method: | Optocoupler |
Isolation Voltage: | 1.5 kV |
Load Current Rating: | 350 mA |
Load Voltage Rating: | 80 VAC, 80 VDC |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Output Type: | Photo MOSFET |
Package / Case: | SOP-4 |
Packaging: | Tube |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | AQY22xRxS |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Tradename: | PhotoMOS |
Type: | Controller |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Load Current | 350mA |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
Mounting Type | Surface Mount |
On-State Resistance (Max) | 1.2 Ohms |
Output Type | AC, DC (RF) |
Package | Tube |
Package / Case | 4-SOP (0.173"", 4.40mm) |
RoHS Status | RoHS Compliant |
Series | PhotoMOSв„ў AQY -> |
Supplier Device Package | 4-SOP |
Termination Style | Gull Wing |
Voltage - Input | 1.14VDC |
Voltage - Load | 0V ~ 80V |
Contact Configuration | SPNO |
Control Voltage Range | 1.14 → 1.5 V |
Maximum Control Voltage | 1.5 V |
Maximum Load Current | 0.7 A |
Maximum Load Voltage | 80 V |
Maximum Operating Temperature | +85°C |
Maximum Turn On Time | 0.75ms |
Minimum Control Voltage | 1.14 V |
Minimum Load Current | 0.35 A |
Minimum Operating Temperature | -40°C |
Off State Leakage Current | 10nA |
Operating Temperature Range | -40 →+85°C |
Output Device | PhotoMOS |
Package Style | SOP4 |
Terminal Type | Surface Mount |
Клеммы Реле | Gull Wing |
Конфигурация Контакта | SPST-NO |
Линейка Продукции | PhotoMOS AQY22 |
Макс. Сопротивление Включенного Состояния | 1.2Ом |
Максимальное Напряжение Нагрузки | 80В |
Максимальный ток утечки выключенного состояния | 0.01мкА |
Монтаж Реле | SMD(Поверхностный Монтаж) |
Напряжение Изоляции | 1.5кВ |
Прямой Ток | 500мкА |
Стиль корпуса МОП-транзисторного реле | SOP-4 |
Тип нагрузки | AC/DC |
Типовая емкость I/O | 0.8пФ |
Ток Нагрузки | 350мА |
Форма контакта | SPST-NO(1 Form A) |
Вес, г | 1.3 |
Техническая документация
Datasheet
pdf, 80 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары