3038-6000, Acceleration Sensor Modules DC Resp Accel SMT-mt Bdbd 6000g FS

3038-6000, Acceleration Sensor Modules DC Resp Accel SMT-mt Bdbd 6000g FS
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 670 руб.
от 10 шт.39 220 руб.
Добавить в корзину 1 шт. на сумму 44 670 руб.
Номенклатурный номер: 8004735914
Артикул: 3038-6000

Описание

Sensors\Motion & Position Sensors\Accelerometers
Model 3038 MEMS DC Accelerometers
TE Connectivity's (TE) Model 3038 MEMS DC Accelerometers are designed for extreme temperature, vibration and shock environments. The durable SMD sensors incorporate a gas-damped piezoresistive MEMS sensing element providing outstanding long-term stability. A millivolt output signal and mechanical overload stops that provide shock protection to loads greater than 10.000g. The accelerometer is offered in ranges from ±50g to ±6000g with a flat response up to greater than 5000Hz. Model 3038 accelerometers are ideal for embedded applications and is packaged in a hermetic ceramic LCC package and sealed with a gold-plated Kovar lid (100% gross leak testing).

Технические параметры

Acceleration: 6000 g
Brand: Measurement Specialties
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Output Type: Analog
Package / Case: LCC-8
Packaging: Bulk
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X
Sensitivity: 0.05 mV/g
Sensor Type: 1-axis
Series: 3038
Subcategory: Sensors
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2 V
Вес, г 86

Техническая документация

Datasheet
pdf, 212 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.