EP3C10F256C8N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 370 руб.
Добавить в корзину 1 шт.
на сумму 14 370 руб.
Описание
Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
FPGA Cyclone® III Family 10320 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA Tray
Технические параметры
Adaptive Logic Modules - ALMs: | 645 ALM |
Brand: | Intel/Altera |
Embedded Memory: | 414 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Intel |
Maximum Operating Frequency: | 315 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 182 I/O |
Number of Logic Array Blocks - LABs: | 645 LAB |
Number of Logic Elements: | 10320 LE |
Operating Supply Voltage: | 1.15 V to 1.25 V |
Package / Case: | FBGA-256 |
Packaging: | Tray |
Part # Aliases: | 967212 |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | Cyclone III EP3C10 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.25 V |
Supply Voltage - Min: | 1.15 V |
Total Memory: | 423936 bit |
Tradename: | Cyclone III |
Automotive | No |
Copy Protection | Yes |
Device Logic Units | 10320 |
Device Number of DLLs/PLLs | 2 |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 414 |
EU RoHS | Compliant |
External Memory Interface | DDR2 SDRAM|QDRII+SRAM |
Family Name | Cyclone® III |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
In-System Programmability | No |
JTAG Support | Yes |
Lead Shape | Ball |
Logic Elements | 10320 |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 10 |
Number of I/O Banks | 8 |
Number of Look-up Table Input | 4 |
Number of Multipliers | 23(18x18) |
Operating Supply Voltage (V) | 1.2 |
Opr. Frequency (MHz) | 402 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 256 |
Pin Count | 256 |
PPAP | No |
Process Technology | 65nm |
Program Memory Type | SRAM |
Programmability | No |
Provider Name | Altera/Freescale/CAST, Inc/MorethanIP/PLDA |
Reprogrammability Support | No |
Single-Ended I/O Standards | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL |
Speed Grade | 8 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 46 |
Tradename | Cyclone |
User I/Os | 182 |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Похожие товары