101800F00000G, Thermal Interface Products Sil-Free 1020 Metal-Oxide-Filled, Sil-Free Grease, White, 57 Grams (2.0oz) Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
181 шт., срок 7-9 недель
5 570 руб.
от 10 шт. —
4 680 руб.
от 25 шт. —
4 410 руб.
от 50 шт. —
3 841.77 руб.
Добавить в корзину 1 шт.
на сумму 5 570 руб.
Описание
Thermal Management\Thermal Interface Products
Sil-Free Plus Non-Silicone Thermal GreaseAavid, Thermal Division of Boyd Corporation Sil-Free Plus Non-Silicone Thermal Grease offers leading low thermal resistance for thin bond line applications. Aavid Boyd Sil-Free Plus Grease offers high durability and no pump-out, making it ideal for applications requiring extended life and no degradation. Sil-Free Plus is designed to be applied where thermal coupling is required and where a device may need to be removed from the heat sink at a later time. Applications include central processing units/graphics processing units (CPUs/GPUs), power semiconductors, and LEDs. The series is also an efficient and cost-effective solution for thermal management applications.
Технические параметры
Brand: | Aavid |
Color: | White |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Aavid |
Material: | Silicone-Free Grease |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -40 C |
Part # Aliases: | 000010 |
Product Category: | Thermal Interface Products |
Product Type: | Thermal Interface Products |
Product: | Thermally Conductive Grease |
Series: | Grease & Epoxy |
Subcategory: | Thermal Management |
Thermal Conductivity: | 0.79 W/m-K |
Tradename: | Sil-Free |
Type: | Sil-Free |
Color | White |
ECCN | EAR99 |
HTSUS | 3403.99.0000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | Sil-Freeв„ў -> |
Shelf Life | 60 Months |
Shelf Life Start | Date of Manufacture |
Size / Dimension | 2 oz Tube |
Thermal Conductivity | 0.79W/m-K |
Type | Non-Silicone Compound |
Usable Temperature Range | -40В°F ~ 392В°F (-40В°C ~ 200В°C) |
Вес, г | 47.5 |
Техническая документация
Datasheet
pdf, 8514 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары