ATQT2-XPRO, Touch Sensor Development Tools QT2 Xplained Pro extension kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 780 руб.
Добавить в корзину 1 шт.
на сумму 14 780 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Sensor Development KitsMicrochip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Product: | Extension Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | QTouch |
Type: | Capacitive Touch Sensor |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Introducing Atmel Studio 7 |
Техническая документация
Datasheet
pdf, 842 КБ
Datasheet ATQT2-XPRO
pdf, 862 КБ
Похожие товары