dsPIC30F3014-20I/PT, Digital Signal Processors & Controllers - DSP, DSC 20MIPS 24 KB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 750 руб.
от 10 шт. —
1 660 руб.
от 25 шт. —
1 550 руб.
от 100 шт. —
1 398.43 руб.
Добавить в корзину 1 шт.
на сумму 1 750 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tray
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC30F |
Data Bus Width: | 16 bit |
Data RAM Size: | 2 kB |
Data ROM Size: | 1024 B |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 30 I/O |
Number of Timers/Counters: | 3 Timer |
Operating Supply Voltage: | 5 V |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | dsPIC30F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 24 kB |
Program Memory Type: | Flash |
Series: | dsPIC30F3014 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Min: | 2.5 V |
Tradename: | dsPIC |
ADC Channels | 13 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC30F |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 30 |
Packaging | Tray |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Program Memory Size | 24KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 2KB |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 8.62 |
Техническая документация
70138G-71705
pdf, 1677 КБ
Datasheet
pdf, 5525 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары