RN4871-I/RM130, Bluetooth Modules - 802.15.1 Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 9x11.5mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 560 руб.
от 25 шт. —
2 090 руб.
Добавить в корзину 1 шт.
на сумму 2 560 руб.
Описание
Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
Wireless ConnectivityMicrochip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.
Технические параметры
Antenna: | Chip |
Brand: | Microchip Technology |
Class: | Bluetooth Low Energy(BLE) |
Data Rate: | 10 kb/s |
Dimensions: | 9 mm x 11.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 171 |
Frequency Range: | 2.402 GHz to 2.48 GHz |
Frequency: | 2.44 GHz |
Interface Type: | UART |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.9 V to 3.6 V |
Output Power: | 0 dBm |
Packaging: | Tray |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Protocol - Bluetooth, BLE - 802.15.1: | BLE |
Protocol: | Bluetooth 5 |
Receiver Sensitivity: | -90 dBm |
Sensitivity: | -90 dBm |
Series: | RN4871 |
Shielding: | Shielded |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 10 mA |
Supply Current Transmitting: | 10 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.9 V |
Type: | USB Adapter |
Bluetooth Version | 4.2 |
Maximum Operating Temperature | +85 °C |
Maximum Output Power | 0dBm |
Minimum Operating Temperature | -40 °C |
Receiver Sensitivity | -90dBm |
Width | 11.5mm |
Supported Bus Interfaces | I2C |
Antenna Mounting | On Board |
Automotive | No |
ECCN (US) | 5A992c. |
EU RoHS | Compliant |
Interface Type | GPIO/I2C/SPI/UART |
ISM Band | 2.4GHz |
Maximum Data Rate (Mbps) | 0.01 |
Maximum Operating Frequency (MHz) | 2480 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Frequency (MHz) | 2402 |
Minimum Operating Supply Voltage (V) | 1.9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Class | Class II |
PPAP | No |
Processing Unit Type | Microcontroller |
Protocols Supported | Bluetooth v5.0(BLE) |
Solutions | ISM |
Special Features | IoT |
Supplier Temperature Grade | Industrial |
Type | Module |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Sensitivity (dBm) | -90 |
Вес, г | 3.7 |
Техническая документация
Похожие товары