HMC273AMS10GETR, Attenuators 5-Bit Digital Attenuator SMT

HMC273AMS10GETR, Attenuators 5-Bit Digital Attenuator SMT
Изображения служат только для ознакомления,
см. техническую документацию
2 170 руб.
Добавить в корзину 1 шт. на сумму 2 170 руб.
Номенклатурный номер: 8004974718
Артикул: HMC273AMS10GETR
Бренд: Analog Devices

Описание

Semiconductors\Wireless & RF Integrated Circuits\Attenuators
HMC273A Digital Attenuator
Analog Devices HMC273A Digital Attenuator is a general purpose broadband 5-bit positive control device in a 10 lead MSOP plastic package. This digital attenuator offers an attenuation range from 0.7GHz to 3.8GHz with an insertion loss typically less than 3dB. The HMC273A attenuator features bit values of 1(LSB), 2, 4, 8, and 16dB for a total attenuation of 31dB. This digital attenuator uses five-bit control voltage inputs toggled between 0V and 3V to 5V to select each attenuation state. The HMC273A is well-suited for cellular, UMTS/3G infrastructure, ISM, MMDS, WLAN, and WiMAX applications.

Технические параметры

Attenuation: 31 dB
Attenuator Step Size: 1 dB
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Impedance: 50 Ohms
Insertion Loss: 3.5 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 3.8 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 0.7 GHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 5 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 3 V to 5.4 V
Package / Case: MSOP-10
Power Rating: 26 dBm
Product Category: Attenuators
Product Type: Attenuators
Series: HMC273
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Digital Attenuator
Вес, г 1

Техническая документация

Datasheet
pdf, 824 КБ

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем

HMC656LP2E
Analog Devices
2 120 руб.
QBA-07+, Микросхемы
Mini-Circuits
1 850 руб.
HMC273AMS10GE
Analog Devices
2 310 руб.
HMC657LP2E
Analog Devices
2 570 руб.